CTS Components CB3LV-3I-125M0000

CB3LV Series 125 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3I-125M0000.

JRH Electronics

Datasheet6 pages6 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-4.77%

CAD Models

Download CTS Components CB3LV-3I-125M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.95
$ 2.74
$ 2.74
Stock
49,574
2,828
2,828
Authorized Distributors
5
4
4
Frequency
125 MHz
125 MHz
125 MHz
Frequency Tolerance
0.005 %
-
-
Frequency Stability
50 ppm
25 ppm
25 ppm
Load Capacitance
15 pF
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China, South Korea, Taiwan
Introduction Date2008-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ASV Series 125 MHz 7 x 5.08 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
Silicon Lab511ABA125M000BAG
Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
CTS ComponentsCB3LV-3C-133M0000
SMD Crystal Oscillator 133MHz 3.3V 15pF 4-Pin CSMD T/R
Oscillator XO 133.333MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 125MHz ±50ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
CTS Components637L12503I2T
637 Series 125 MHz 7 x 5 mm ±50 ppm 2.5 V SMT LVDS Jitter Clock Oscillator

Descriptions

Descriptions of CTS Components CB3LV-3I-125M0000 provided by its distributors.

CB3LV Series 125 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator XO 125MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 200MHz Max, 125MHz Nom, GREEN, 4 PIN
3.3V ¡À50ppm 125MHz 7mm*5mm*1.8mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3I125M0000