Silicon Lab 511ABA125M000BAG

Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab 511ABA125M000BAG.

Silicon Lab

Datasheet31 pages7 years ago

IHS

Newark

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

ECS InternationalECS-3953M-1250-BN-TR
125MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
ASV Series 125 MHz 7 x 5.08 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
SAW Oscillator, 106.25MHz Min, 170MHz Max, 125MHz Nom
Oscillator MEMS 125MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 125MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN EP SMD T/R
Oscillator MEMS 125MHz ±50ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube

Descriptions

Descriptions of Silicon Lab 511ABA125M000BAG provided by its distributors.

Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
Oscillator XO 125MHz ±50ppm LVPECL 52% 3.3V 6-Pin SMD Tray
Compliant Surface Mount 3.2 mm 1.27 mm 5.0038 mm 50.008559 mg 125 MHz Unknown
SILICON LABS 511ABA125M000BAGOSC, 125MHZ, 50PPM, 3.3V, SMD
XTAL OSC XO 125.0000MHZ LVPECL
LVPECL Output Clock Oscillator
OSC, 125MHZ, ±50PPM, 3.3V, SMD; Frequency Nom: 125MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 5mm x 3.2mm; Supply Voltage Nom: 3.3V; Product Range: Si511 Series; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Oscillator Output Compatibility: LVPECL; Frequency: 125MHz; Frequency Stability: ± 50ppm; Load Capacitance: 15pF; No. of Pins: 6Pins; Oscillator Mounting: SMD; Supply Voltage Max: 3.63V; Supply Voltage Min: 2.97V

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs