CTS Components CB3-3C-25M0000

SMD Crystal Oscillator 25MHz 5V 50pF 4-Pin CSMD T/R
$ 1.085
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3-3C-25M0000.

Master Electronics

Datasheet6 pages6 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
+5.39%

CAD Models

Download CTS Components CB3-3C-25M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.085
$ 1.085
$ 1.085
Stock
5,441
15,502
15,502
Authorized Distributors
4
6
6
Frequency
25 MHz
25 MHz
25 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
50 mA
50 mA
50 mA
Operating Supply Voltage
5 V
5 V
5 V
Mount
Surface Mount
Surface Mount
Surface Mount

Related Parts

CTS ComponentsCB3-3I-25M0000
SMD Crystal Oscillator 25MHz 5V 50pF 4-Pin CSMD T/R
CTS ComponentsMXO45HS-3C-25M0000
TH Crystal Oscillator 25MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsMXO45HST-3C-25M0000
TH Crystal Oscillator 25MHz 5V 50pF 4-Pin Metal DIP Tray
Oscillator MEMS 25MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube

Descriptions

Descriptions of CTS Components CB3-3C-25M0000 provided by its distributors.

SMD Crystal Oscillator 25MHz 5V 50pF 4-Pin CSMD T/R
CB3 Series 25.000Mhz 5.0V 50ppm -20°C to +70°C Oscillator
HCMOS/TTL Output Clock Oscillator, 25MHz Nom, GREEN, CERAMIC PACKAGE-4

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE