Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components CB3-3I-25M0000

SMD Crystal Oscillator 25MHz 5V 50pF 4-Pin CSMD T/R
$ 1.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3-3I-25M0000.

JRH Electronics

Datasheet6 pages6 years ago

_legacy Avnet

Inventory History

3 month trend:
+64.06%

CAD Models

Download CTS Components CB3-3I-25M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.49
$ 1.49
Stock
6,068
14,109
14,109
Authorized Distributors
5
5
5
Frequency
25 MHz
25 MHz
25 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
50 mA
50 mA
50 mA
Operating Supply Voltage
5 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Nominal Supply Voltage (DC)
-
5 V
5 V
Max Frequency
-
-
-

Related Parts

CTS ComponentsCB3-3C-25M0000
SMD Crystal Oscillator 25MHz 5V 50pF 4-Pin CSMD T/R
CTS ComponentsMXO45HS-3C-25M0000
TH Crystal Oscillator 25MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsMXO45HST-3C-25M0000
TH Crystal Oscillator 25MHz 5V 50pF 4-Pin Metal DIP Tray
Oscillator MEMS 25MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube

Descriptions

Descriptions of CTS Components CB3-3I-25M0000 provided by its distributors.

SMD Crystal Oscillator 25MHz 5V 50pF 4-Pin CSMD T/R
Oscillator XO 25MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Oscillator 5V ±50ppm 25MHz SMD 7mm × 5mm × 1.8mm
XTAL OSC XO 25.0000MHZ HCMOS TTL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE