CTS Components CB3-3C-25M000000

CB3 Series 25 MHz 7 x 5 mm 5 V ±50 ppm SMT Standard HCMOS/TTL Oscillator
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3-3C-25M000000.

IHS

Datasheet6 pages4 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-13.33%

CAD Models

Download CTS Components CB3-3C-25M000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.085
$ 1.085
$ 1.085
Stock
15,502
5,441
5,441
Authorized Distributors
6
4
4
Frequency
25 MHz
25 MHz
25 MHz
Frequency Tolerance
-
0.005 %
0.005 %
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
30 pF
50 pF
50 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Introduction Date2019-12-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of CTS Components CB3-3C-25M000000 provided by its distributors.

CB3 Series 25 MHz 7 x 5 mm 5 V ±50 ppm SMT Standard HCMOS/TTL Oscillator
Oscillator XO 25MHz ±50ppm 30pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
HCMOS/TTL Output Clock Oscillator, 25MHz Nom
0025.000000 MHZ Hybrid Circuit
XTAL OSC XO 25.0000MHZ HCMOS TTL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB33C25M000000