CTS Components CB3-2C-32M0000

Xtal Osc Xo 32.0000MHZ Hcmos Ttl
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestCB3-2C-32M0000950
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3-2C-32M0000.

Electro Sonic

Datasheet6 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.949
$ 0.949
Stock
950
9,039
9,039
Authorized Distributors
0
5
5
Frequency
32 MHz
32 MHz
32 MHz
Frequency Stability
100 ppm
50 ppm
50 ppm
Max Supply Current
50 mA
50 mA
50 mA
Operating Supply Voltage
5 V
5 V
5 V
Mount
Surface Mount
Surface Mount
Surface Mount

Related Parts

32 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
CTS ComponentsCB3LV-2C-32M0000
XTAL OSC XO 32.0000MHZ HCMOS TTL
Oscillator XO 32.768MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 33.333MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-2I-30M0000
Oscillator XO 30MHz ±100ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2100A-320
Crystal Clock Oscillator 32MHz 8-Pin Metal DIP

Descriptions

Descriptions of CTS Components CB3-2C-32M0000 provided by its distributors.

XTAL OSC XO 32.0000MHZ HCMOS TTL
0032.000000 MHZ HYBRID CIRCUIT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE