What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ASFL1-32.000MHZ-L-T

32 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFL1-32.000MHZ-L-T.

IHS

Datasheet2 pages18 years ago

Electro Sonic

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2011-04-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Oscillator XO 33.333MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator, 30 MHz, 100 ppm, SMD, 5mm x 3.2mm, 3.3 V, HCMOS / TTL, ASFL1
CTS ComponentsCB3LV-2C-32M0000
XTAL OSC XO 32.0000MHZ HCMOS TTL
Oscillator XO 32MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 32MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3953M-320-AU-TR
Clock Oscillator 32MHz 3.3V 15pF 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASFL1-32.000MHZ-L-T provided by its distributors.

32 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
SMD Crystal Oscillator 32MHz 3.3V 15pF 4-Pin SMD T/R
HCMOS/TTL Output Clock Oscillator, 32MHz Nom
Standard Clock Oscillators XTAL OSC XO 32.0000M HZ HCMOS TTL
Xtal Osc Xo 32.0000Mhz Hcmos Ttl/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFL1-32.000MHZ-L-T
XTAL OSC XO 32.0000MHZ HCMOS TTL, 5x3.2mm, RoHS
Abracon SCT
3.3V ¡À100ppm 32MHz 5mm*3.2mm*1.3mm
OSC XO 32.000MHZ HCMOS TTL SMD

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation