CTS Components 752101104GPTR7

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 100000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount,...
$ 1.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752101104GPTR7.

IHS

Datasheet8 pages5 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.591
$ 1.604
Stock
1,457
1,725
Authorized Distributors
3
4
Resistance
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film Array 100K Ohm 2% ±200ppm/°C ISOL Molded 8-Pin 2012 Convex SMD Blister T/R
CTS Components752091104GPTR7
Res Thick Film NET 100K Ohm 2% 1.3W ±200ppm/C BUS 9-Pin Single Row SMD T/R
Res Thick Film NET 100K Ohm 2% 1.12W ±100ppm/C BUS 14-Pin SOM Gull Wing SMD Automotive T/R
Resistor, Array, 100 kOhm, ± 5%, 800 mW, 8 Resistors, Isolated, 2512 [6432 Metric], Convex, Surface Mount, Thick Film
CTS Components752091104GP
752 Series 0.08 W 100 kOhm ±2 % 8 Res. 9 SRT Bussed SMT Resistor Network
CTS Components753091104GPTR7
Res Thick Film NET 100K Ohm 2% 0.64W ±200ppm/C BUS 9-Pin Single Row SMD T/R

Descriptions

Descriptions of CTS Components 752101104GPTR7 provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 100000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0857
RES ARRAY 9 RES 100K OHM 10SRT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE