CTS Components 752091104GPTR7

Res Thick Film NET 100K Ohm 2% 1.3W ±200ppm/C BUS 9-Pin Single Row SMD T/R
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752091104GPTR7.

IHS

Datasheet8 pages5 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-1.10%

CAD Models

Download CTS Components 752091104GPTR7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.269
Stock
60,462
42,957
Authorized Distributors
6
4
Resistance
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
850 mW
80 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components752101104GP
Res Thick Film NET 100K Ohm 2% 1.4W ±200ppm/C BUS Molded 10-Pin Single Row SMD Bulk
CTS Components746X101104JP
Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±200ppm/C BUS 10-Pin 1206 Convex SMD Medical T/R
CTS Components745C101104JP
Res Thick Film Array 100K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
Resistor, Array, 100 kOhm, ± 5%, 800 mW, 8 Resistors, Isolated, 2512 [6432 Metric], Convex, Surface Mount, Thick Film
Res Thick Film Array 100K Ohm 2% ±200ppm/°C ISOL Molded 8-Pin 2012 Convex SMD Blister T/R
Res Thick Film NET 100K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive T/R

Descriptions

Descriptions of CTS Components 752091104GPTR7 provided by its distributors.

Res Thick Film NET 100K Ohm 2% 1.3W ±200ppm/C BUS 9-Pin Single Row SMD T/R
752 Series 0.08 W 100 kOhm ±2 % 8 Res. 9 SRT Bussed SMT Resistor Network
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 100000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0852
100K¦¸ ¡À2% ¡À200ppm/¡æ 80mW SRT-9 13.08mm*2.03mm*2.53mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE