CTS Components 752091104GP

752 Series 0.08 W 100 kOhm ±2 % 8 Res. 9 SRT Bussed SMT Resistor Network
$ 1.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752091104GP.

IHS

Datasheet8 pages5 years ago

Future Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.566
$ 1.269
$ 1.269
Stock
77
42,957
42,957
Authorized Distributors
4
4
4
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Molded
Number of Resistors
-
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
-
80 mW
80 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film Array 100K Ohm 2% ±200ppm/°C ISOL Molded 8-Pin 2012 Convex SMD Blister T/R
CTS Components753091104GPTR7
Res Thick Film NET 100K Ohm 2% 0.64W ±200ppm/C BUS 9-Pin Single Row SMD T/R
CTS Components752101104GP
Res Thick Film NET 100K Ohm 2% 1.4W ±200ppm/C BUS Molded 10-Pin Single Row SMD Bulk
Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 100K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 100K Ohm 2% 1.12W ±100ppm/C BUS 14-Pin SOM Gull Wing SMD Automotive T/R

Descriptions

Descriptions of CTS Components 752091104GP provided by its distributors.

752 Series 0.08 W 100 kOhm ±2 % 8 Res. 9 SRT Bussed SMT Resistor Network
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 100000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0852
RES ARRAY 100K OHM 8 RES 9-SRT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE