Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAT16-183J4LF

Res Thick Film Array 18K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.017
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-183J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.017
$ 0.047
Stock
5,152
181,662
Authorized Distributors
6
6
Resistance
18 kΩ
18 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-38V183JV
Res Thick Film Array 18K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Res Thick Film Array 18K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V183JV
Res Thick Film Array 18K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-28V183JX
Res Thick Film Array 18K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupYC164-JR-0718KL
YC164 Series 18 kOhm ±5% 0.063 W ±200 ppm/°C Thick Film Array Chip Resistor
Yageo GroupYC124-JR-0718KL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 18000ohm, 25V, 5% +/-Tol, Surface Mount, 0408

Descriptions

Descriptions of Bourns CAT16-183J4LF provided by its distributors.

Res Thick Film Array 18K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±5% 18kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Res Ntwk, non-Specified,18Kohms,50Wv,5+/-; |Bourns, Inc. CAT16-183J4LF
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR CAT16 0.126Lx0.061W 3.20mmx1.55mm 18kOhm ±200ppm/C ±5%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.