Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY16-183J4LF

Res Thick Film Array 18K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-183J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-59.17%

CAD Models

Download Bourns CAY16-183J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-09-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanasonicEXB-38V183JV
Res Thick Film Array 18K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
PanasonicEXB-V8V183JV
Res Thick Film Array 18K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 18K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-28V183JX
Res Thick Film Array 18K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupTC164-JR-0718KL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 18000ohm, 50V, 5% +/-Tol, Surface Mount, 0613
Yageo GroupYC164-JR-0718KL
YC164 Series 18 kOhm ±5% 0.063 W ±200 ppm/°C Thick Film Array Chip Resistor

Descriptions

Descriptions of Bourns CAY16-183J4LF provided by its distributors.

Res Thick Film Array 18K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR CAY16 0.126Lx0.063W 3.20mmx1.60mm 18kOhm ±200ppm/C ±5%
RES N/W, ISOLATED, 18K, 5%, 50V, 1206; Resistance: 18kohm; Product Range: CAY16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Power Rating per Element: 62.5mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Resistance R1: 18kohm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16-183-J4LF