CTS Components 636L3I035M32800

Clock Oscillator 35.328MHz 3.3V 30pF 4-Pin SMD T/R
$ 1.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 636L3I035M32800.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-15.85%

Supply Chain

Country of OriginSouth Korea, Taiwan
Introduction Date2016-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CMOS Output Clock Oscillator, 35.328MHz Nom
Oscillator XO 33MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 38.4MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS Components636L3C033M00000
636 Series 33 MHz 3.3 V ±50 ppm -20 ~ +70°C SMT HCMOS/TTL Clock Oscillator
CTS Components636L3I033M00000
SMD Crystal Oscillator 33MHz 3.3V 30pF 4-Pin CSMD T/R
CTS Components636L3C032M76800
SMD Crystal Oscillator 32.768MHz 3.3V 30pF 4-Pin CSMD T/R

Descriptions

Descriptions of CTS Components 636L3I035M32800 provided by its distributors.

Clock Oscillator 35.328MHz 3.3V 30pF 4-Pin SMD T/R
HCMOS/TTL Output Clock Oscillator, 35.328MHz Nom
3.3V ¡À50ppm 35.328MHz 5mm*3.2mm*1.3mm
XTAL OSC XO 35.3280MHZ HCMOS

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE