CTS Components 416F40022IKR

Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 416F40022IKR.

Electro Sonic

Datasheet5 pages4 years ago
Datasheet4 pages7 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.509
$ 0.509
Stock
0
6,000
Authorized Distributors
3
3
Frequency
40 MHz
40 MHz
Frequency Tolerance
0.002 %
0.002 %
Frequency Stability
20 ppm
20 ppm
Load Capacitance
8 pF
8 pF
ESR (Equivalent Series Resistance)
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
CTS Components416F44022CKR
Crystal 44MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R
ECS InternationalECS-400-8-47-JTN-TR
Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 80Ohm 4-Pin Mini-CSMD T/R
Parallel - Fundamental Quartz Crystal, 44MHz Nom
ECS InternationalECS-360-8-47-JTN-TR
Crystal 36MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 80Ohm 4-Pin Mini-CSMD T/R
Parallel - Fundamental Quartz Crystal, 40MHz Nom

Descriptions

Descriptions of CTS Components 416F40022IKR provided by its distributors.

Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R
416 Series 40 MHz ±20 ppm 8 pF -40 to +85 °C Surface Mount Quartz Crystal
Parallel - Fundamental Quartz Crystal, 40MHz Nom
Crystal 40MHz 8pF 4-Pin CSMD T/R

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE