Abracon ABM10-40.000MHZ-E20-T

Crystal 40MHz ¡À20ppm (Tol) ¡À20ppm (Stability) 10pF FUND 70Ohm 4-Pin Ultra Mini-CSMD T/R
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM10-40.000MHZ-E20-T.

CAD Models

Download Abracon ABM10-40.000MHZ-E20-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 38.4MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 36MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 80Ohm 4-Pin Mini-CSMD T/R
ECS InternationalECS-400-8-47-JTN-TR
Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 80Ohm 4-Pin Mini-CSMD T/R
CTS Components416F40022CKR
Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R
CTS Components416F40022IKR
Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ABM10-40.000MHZ-E20-T provided by its distributors.

Crystal 40MHz ¡À20ppm (Tol) ¡À20ppm (Stability) 10pF FUND 70Ohm 4-Pin Ultra Mini-CSMD T/R
Parallel - Fundamental Quartz Crystal, 40MHz Nom
CRYSTAL, ULTA MINIATURE, 2.5X 2.0X 0.5MM, 40.000MHZ, +/- 20PPM, -20C/70C
Crystal, 40 MHz, 20 ppm, 10 pF, 20 ppm, ABM10 Series
CRYSTAL 40.0000MHZ 10PF SMD, 2.5x2mm, RoHS
Abracon SCT
Crystals / Oscillators / Resonators +/-20ppm 40MHZ
10pF ¡À20ppm ¡À20ppm 40MHz 70¦¸ 10¦ÌW 2.5mm*2mm*700¦Ìm
Crystal, 40Mhz, 10Pf, Smd; Crystal Mounting Type:Smd; Crystal Terminals:Surface Mount (Smd, Smt); Crystal Type:Quartz; Esr:60Ohm; Frequency:40Mhz; Frequency Stability:20Ppm; Frequency Tolerance:± 20Ppm; Leaded Process Compatible:Yes Rohs Compliant: Yes |Abracon ABM10-40.000MHZ-E20-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM10-40.000MHZ-E20T