Abracon ABM12-44.000MHZ-B2X-T3

Parallel - Fundamental Quartz Crystal, 44MHz Nom
$ 2.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM12-44.000MHZ-B2X-T3.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages8 years ago

Upverter

Sager Electronics

Abracon SCT

CAD Models

Download Abracon ABM12-44.000MHZ-B2X-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components416F44022CKR
Crystal 44MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R
CTS Components416F48022CKR
Crystal 48MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R
CTS Components416F48022IKR
Crystal 48MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R
Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal, Standard, 48 MHz, SMD, 1.6mm x 1.2mm x 0.45mm, 20 ppm, 8 pF, 20 ppm, ABM12
ECS InternationalECS-480-8-47-JTN-TR
Crystal 48MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 80Ohm 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of Abracon ABM12-44.000MHZ-B2X-T3 provided by its distributors.

Parallel - Fundamental Quartz Crystal, 44MHz Nom
ULTRA MINIATURE CRYSTAL SMD CRYSTAL, CERAMIC, 44.000MHZ, 10P
CRYSTAL 44.0000MHZ 8PF SMD, 1.6x1.2mm, RoHS
Abracon SCT
Ceramic Crystal, 44Mhz, 8Pf, Smd; Crystal Case:-; Load Capacitance:8Pf; Product Range:Abm12 Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:Smd; Frequency:44Mhz; No. Of Pins:4Pins Rohs Compliant: Yes |Abracon ABM12-44.000MHZ-B2X-T3

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation