Crouzet 88980180

PLC Remote Evaluation Case; 16 Inputs; 10 Outputs; 24V; LAN; Black
$ 1,663.635
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88980180.

Newark

Datasheet8 pages11 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Crouzet88981103
Crouzet 88981103 EM4 PLC Controller 24V DC Compact Easy-to-Use FBD Support
Crouzet88981106
Crouzet 88981106 EM4 PLC Starter Kit 24V DC Compact Optimised Control
Crouzet88970161
Programmable Logic Controller 24VDC 26 I/O (16) 24VDC Digital Inputs USB
CONTROLLER, PLC, SUP-V 24DC,3.5-8MA,16 VOLTAGE IN,8 RELAY OUT, SPST-NO, FPG SERIES
ZEN LOGIC MODULE WITH DISPLAY RS485 COMMUNICATION 1 PORT, 12 X INPUT, 8 X OUTPUT
RELAY, PROGRAM, 100-240VAC, 12IN, 8OUT; Product Range: -; Relay Mounting: DIN Rail

Descriptions

Descriptions of Crouzet 88980180 provided by its distributors.

PLC Remote Evaluation Case; 16 Inputs; 10 Outputs; 24V; LAN; Black
Programmable Logic Controller (PLC) Chassis Mount DIN Rail 24VDC
em4 Nano-PLC Local B26 Demo Box 26 I/O 24 VDC
LOGIC CONTROLLER EM4 EVAL. CASE B26 GBLACK
EVALUATION CASE EM4 LOCAL B26 24VDC GB
CONTROL LOGIC 16 IN 10 OUT 24V
Evaluation Case, Nano-Plc; No. Of Inputs:16; Current Rating:20Ma; No. Of Outputs:10Outputs; Kit Contents:Em4 Local Nano-Plc, Em4 Soft Usb Stick, Usb Interface, Usb Programming Cable, Simulator Pcb; Supply Voltage Max:230V; Product Rohs Compliant: Yes |Crouzet 88980180

Images

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR