Crouzet 88974165

Controller, Plc, Sup-v 12DC, 16 Analog/digital in, 10 Relay Out, Panel Mnt, Screw
$ 475.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88974165.

Electro Sonic

Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Crouzet88970165
CONTROLLER, PLC, SUP-V 12DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88974161
CONTROLLER, PLC, SUP-V 24DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, PANEL MNT, SCREW
Crouzet88974163
CONTROLLER, PLC, SUP-V 100-240AC,16 DIGITAL IN,10 RELAY OUT, PANEL MNT, IP20, IP40
ZEN LOGIC MODULE WITH DISPLAY RS485 COMMUNICATION 1 PORT, 12 X INPUT, 8 X OUTPUT
Electromechanical Relay 12/24VDC (122.5x94.7x56)mm DIN Rail Programmable Relay
Controller;PLC;Sup-V 100-240AC;0.15, 0.35mA;6 Voltage In;8 Relay Out;IP20

Descriptions

Descriptions of Crouzet 88974165 provided by its distributors.

CONTROLLER, PLC, SUP-V 12DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, PANEL MNT, SCREW
Programmable Logic Controller 12VDC 26 I/O (16) 12VAC Digital Inputs USB
Millenium 3 Logic Controller Smart Expandable Range With Display
Controllers M3 CUSTOM XD26 1 2VDC EXPAN RLY OUT
Crouzet M3 XD26- 16E/10S R 12 VDC - 88974165
Controller, Plc, 16 I/P, 10 O/P, 12Vdc; Núm. De Entradas Digitales:10; Tensión De Alimentación:12Vdc; Ip/Nema:Ip20, Ip40 |Crouzet 88974165
MILLENIUM 3 SMART XD26- 16I10 AUTOMATION
CONTROL LOGIC 16 IN 10 OUT 12V
Digital Inputs = 16 / Number of Digital Inputs, Usable by Analogue = 6 / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = Pt100 / Digital Output Type = Relay / Number of Relay Outputs = 10 / Input/Output Max. = 26 I/O Points / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 12 / Load Current A = 8 / Scan Time ms = 20 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP40 / Protection Rating = IP20 / Program Capacity = 8 KB / Series = Millenium 3

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR