Crouzet 84137011

Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 90-280AC/DC; Vol-Rtg 24-280AC
$ 25.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84137011.

IHS

Datasheet3 pages17 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-12-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomSPFE240D25
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
SensataPF240D25
PF Series 25 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
MagnecraftW6225DTX-4
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin
Schneider ElectricW6225DTX-1
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin

Descriptions

Descriptions of Crouzet 84137011 provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 90-280AC/DC;Vol-Rtg 24-280AC
Relay SSR 10mA 280V AC-IN 25A 280V AC-OUT 4-Pin
Solid-State Panel Mount Relay; Control Voltage Type:AC; Load Current RMS Max:25A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Control Voltage Max:280V; Control Voltage Min:90V; Output Current:25A; Output Current Max:25A ;RoHS Compliant: Yes
SSR, 25A; Control Voltage Range:90V AC to 280V AC; Operating Voltage Range:24V AC to 280V AC; Load Current:25A; Relay Terminals:Screw; Control Current Max:10mA; Control Current Min:5mA; Control Voltage AC Max:280V; Control Voltage AC Min:90V; Control Voltage DC Max:280V; Control Voltage DC Min:90V; Control Voltage Type:AC; Dropout Voltage Vdo:10VAC; Isolation Voltage:4kV; Load Current Min:100mA; Load Current RMS Max:25A; Operating Frequency Max:63Hz; Operating Frequency Min:47Hz; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Output Type:Thyristor; Output Voltage Max:280VAC; Output Voltage Min:24VAC; RMS Load Current Min:50mA; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Series:GN; Single Cycle Surge Current:500A; Surge Current:500A; Terminal Type:Screw; Turn Off Time:30ms; Turn On Time:20ms

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR