Wolfspeed XTEARY-02-0000-000000N09

Led Xte 462.5NM Roy Bl 550MW SMD
$ 1.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XTEARY-02-0000-000000N09.

Newark

Datasheet16 pages12 years ago

Related Parts

LED Uni-Color Royal Blue Automotive 2-Pin SMD EP T/R
LED Uni-Color Blue 45.7lm Chip LED 2-Pin SMD T/R
High Power LEDs - Single Color XLAMP XPE LED BL
KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
LED; 1.6MM RT ANGLE SMT, 470NM BLUE WATER CLEAR LED | Lumex SMF-2432USBC-TR
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm

Descriptions

Descriptions of Wolfspeed XTEARY-02-0000-000000N09 provided by its distributors.

LED XTE 462.5NM ROY BL 550MW SMD
LED XLAMP XTE BLUE 458NM SMD
ROYAL BLUE EMITTING LED
XLAMP XT-E LIGHT EMITTING DIODE ROYAL BLUE
XLAMP XTE RB MIN 550MW@350MA

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi