Wolfspeed XPCGRN-L1-R250-00602

Xlamp Xp-C Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPCGRN-L1-R250-00602
$ 1.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCGRN-L1-R250-00602.

Related Parts

High Power LEDs - Single Color XLAMP XPE LED GR
LED Uni-Color Green 2-Pin SMD T/R
LED Uni-Color Green 2-Pin SMD EP T/R
KingbrightAPA2106ZGC
APA2106ZGC Green LED; 525 nm 2016 (0806) Clear; Dome Lens SMD package
KingbrightAPA1606ZGC
Green LED; 525 nm 1605 (0602) Clear; Rectangle Lens SMD package; Reel of 2000
KingbrightAA4040ZGS
Green 4 x 4 mm 120° Clear 800 mcd 4..1 V Right Angle LED Lamp Surface Mount

Descriptions

Descriptions of Wolfspeed XPCGRN-L1-R250-00602 provided by its distributors.

Xlamp Xp-C Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPCGRN-L1-R250-00602
LED XLAMP XPC GREEN 525NM SMD
XLAMP XPC GRN MIN 62LM@350MA
GREEN EMITTING LED

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCGRNL1R25000602