Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright AA4040ZGS

Green 4 x 4 mm 120° Clear 800 mcd 4..1 V Right Angle LED Lamp Surface Mount
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA4040ZGS.

HQonline

Datasheet6 pages13 years ago

Inventory History

3 month trend:
+109%

CAD Models

Download Kingbright AA4040ZGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.33
$ 0.33
Stock
290,158
181,243
181,243
Authorized Distributors
5
1
1
Illumination Color
Green
-
-
Lens Color
Clear
Clear
Clear
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
2
2
Luminous Intensity
800 mcd
850 mcd
850 mcd
Lens Style
Clear
Flat, Round
Flat, Round
Forward Voltage
3.3 V
4.1 V
4.1 V
Forward Current
25 mA
25 mA
25 mA
Test Current
20 mA
-
-
Viewing Angle
120 °
120 °
120 °
Dominant Wavelength
525 nm
525 nm
525 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPA2106ZGC
Green SMD LED Emitter, 0805, 20mA, 120¡ã Viewing Angle
KingbrightAPA3010ZGC-GX
525nm 120° 3.3V 20mA with dome,rectangle transparent colourless SMD mount 3mm*2mm*1mm
KingbrightAPA1606ZGC
SINGLE COLOR LED, GREEN, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER ULTRA GREEN ALLNGAP | Lumex SML-LX23SUGC-TR
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE

Descriptions

Descriptions of Kingbright AA4040ZGS provided by its distributors.

Green 4 x 4 mm 120° Clear 800 mcd 4..1 V Right Angle LED Lamp Surface Mount
525nm 120° 3.3V 20mA circular,With flat top transparent colourless SMD SMD mount 4mm*3.6mm*4mm
Single Color LED, Green, Water Clear, 2.4mm
LED Uni-Color Green 515nm 2-Pin SMD T/R
Green SMD LED, 20mA, 800mcd, 120¡ã Viewing Angle
Standard LEDs - SMD Green Water Clear 525nm 800mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA-4040ZGS
  • AA4040ZGS.