Wolfspeed XPEGRN-L1-R250-00C01

High Power LEDs - Single Color XLAMP XPE LED GR
$ 1.845

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEGRN-L1-R250-00C01.

IHS

Datasheet43 pages7 years ago

element14 APAC

Farnell

TodayComponents

Newark

Inventory History

3 month trend:
-31.42%

CAD Models

Download Wolfspeed XPEGRN-L1-R250-00C01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-05-07

Related Parts

Xlamp Xp-C Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPCGRN-L1-R250-00603
LED Uni-Color Green Automotive 2-Pin SMD T/R
LED Uni-Color Green Automotive 2-Pin SMD T/R
KingbrightAPA2106ZGC
APA2106ZGC Green LED; 525 nm 2016 (0806) Clear; Dome Lens SMD package

Descriptions

Descriptions of Wolfspeed XPEGRN-L1-R250-00C01 provided by its distributors.

High Power LEDs - Single Color XLAMP XPE LED GR
LED, HIGH BRIGHTNESS, GREEN, 107LM Series: XLamp XP-E LED Color: Green Luminous Flux @ Test: 107lm Wavelength Typ: 535nm Forward Current @ Test: 350mA Forward Current If Max: 1A Forward Voltage @ Test: 3.4V Viewing Angle: 130
Single Color LED, Green, 2.6mm
528nm(520~535) 130¡ã 3.3V 350mA SMD 3.45mm*3.45mm*2.13mm
LED GRN 528NM XLAMP WTR CLR SMD
XLAMP XP-E LIGHT EMITTING DIODE GREEN

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEGRN-L1-R250-00C01.