Wolfspeed XPCGRN-L1-R250-00503

Xlamp Xp-C Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPCGRN-L1-R250-00503
$ 1.183

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCGRN-L1-R250-00503.

IHS

Datasheet33 pages7 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-05-03

Related Parts

High Power LEDs - Single Color XLAMP XPE LED GR
LED Uni-Color Green 2-Pin SMD T/R
LED Uni-Color Green 2-Pin SMD EP T/R
KingbrightAPA2106ZGC
APA2106ZGC Green LED; 525 nm 2016 (0806) Clear; Dome Lens SMD package
KingbrightAPA1606ZGC
Green LED; 525 nm 1605 (0602) Clear; Rectangle Lens SMD package; Reel of 2000
KingbrightAA4040ZGS
Green 4 x 4 mm 120° Clear 800 mcd 4..1 V Right Angle LED Lamp Surface Mount

Descriptions

Descriptions of Wolfspeed XPCGRN-L1-R250-00503 provided by its distributors.

Xlamp Xp-C Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPCGRN-L1-R250-00503
Single Color LED, Green, 2.6mm
LED XLAMP XPC GREEN 530NM SMD
XLAMP XPC GRN MIN 56.8LM@350MA
GREEN EMITTING LED

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCGRNL1R25000503