Wolfspeed CP41B-WES-CM0P0234

LED Uni-Color Cool White 9000K Automotive 4-Pin Tube
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CP41B-WES-CM0P0234.

IHS

Datasheet14 pages6 years ago

Arrow.cn

Inventory History

3 month trend:
-17.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Round with Domed Top CP41B SINGLE COLOR LED White Cool LED Indication Discrete 5V 30mA 3000mcd 154mW
4400-11000Mlm, Chrom W1-W3, Tube Pack Rohs Compliant: Yes |Cree Led CP41B-WGS-CL0P0134
Round with Domed Top CP41B SINGLE COLOR LED White Cool LED Indication Discrete 3.6V 30mA 3000mcd 90°
LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super Bright White, Water Transparent, T-1, 3mm

Descriptions

Descriptions of Wolfspeed CP41B-WES-CM0P0234 provided by its distributors.

LED Uni-Color Cool White 9000K Automotive 4-Pin Tube
5500-11000Mlm, Chrom W2-W3, Tube Pack Rohs Compliant: Yes |Cree Led CP41B-WES-CM0P0234
Single Color LED, Cool White, T-1, 3mm
High-Brightness LED, Cool White, 5V, 100mA, RoHS
Cree SCT
Standard LEDs - Through Hole White LED
9¦Ìm(K) 60¡ã 3.6V 30mA , , 7.6mm*7.6mm*6.55mm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP41B-WESCM0P0234