Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC VAOL-3GWY4

Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-3GWY4.

HQonline

Datasheet3 pages16 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-32.50%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
Single Color LED, Cool White, T-1 3/4, 5mm
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
LED Uni-Color Cool White 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of VCC VAOL-3GWY4 provided by its distributors.

Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
LED; 3MM (T-1) LED, THROUGH HOLE, SINGLE COLOR, CLEAR LENS, WHITE
30° 3.5V 20mA circular,with dome transparent colourless,white standard mounting,Through hole mounting 3.9mm*3.9mm*5.55mm
Led, White, T-1 (3Mm), 3.5Cd; Led Color:White; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Forward Voltage:3.5V; Luminous Intensity:3.5Cd; Viewing Angle:30°; Lens Shape:Round; Product Range:-; Msl:- Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-3GWY4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL3GWY4