Wolfspeed C566C-AFE-CV0W0342

LED Uni-Color Amber 2-Pin T-1 3/4 Ammo
$ 0.178
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C566C-AFE-CV0W0342.

Arrow.cn

Datasheet10 pages13 years ago

Inventory History

3 month trend:
-10.99%

Related Parts

Single Color LED, Amber, Tinted Diffused, 5mm
LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 591 nm
Single Color LED, Amber, Tinted Diffused, 5mm
KingbrightWP813ED
T-4 SINGLE COLOR LED, ORANGE, 10mm
KingbrightWP424EDT
Single Color LED, Orange, Diffused, T-1, 3mm
Single Color LED, Amber, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Wolfspeed C566C-AFE-CV0W0342 provided by its distributors.

LED Uni-Color Amber 2-Pin T-1 3/4 Ammo
Standard LEDs - Through Hole Amber Oval LED
2130-4180Mcd, Hue A3 And A4, Ammo Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C566C-AFE-CV0W0342
591nm 70¡ã,35¡ã 2.1V 20mA , , 5.2mm*4.6mm*7.8mm
LED AMBER DIFFUSED 5MM OVAL T/H

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C566C-AFECV0W0342