Wolfspeed C503B-BCN-CX0Y0452

Round 503-B Series Led -blue Color, 4180-8200MCD, Hue B4 to B5, Ammo Pack
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-BCN-CX0Y0452.

Cree SCT

Datasheet10 pages6 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-19.74%

CAD Models

Download Wolfspeed C503B-BCN-CX0Y0452 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
ROUND 503-B SERIES LED -BLUE COLOR,3000-5860MCD, HUE B4 TO B5, AMMO PACK
Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm
Round 503-B series LED -Blue Color,8200-16800mcd,Hue B4 to B5,Bulk Pack
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
Blue Ø3 mm 30° 2500 mcd Water Clear 3.5 V Superbright LED Lamp - T-1

Descriptions

Descriptions of Wolfspeed C503B-BCN-CX0Y0452 provided by its distributors.

ROUND 503-B SERIES LED -BLUE COLOR,4180-8200MCD, HUE B4 TO B5, AMMO PACK
LED Uni-Color Blue 2-Pin T-1 3/4 Ammo
High-Brightness LED, Blue, 5V, 100mA, RoHS
Cree SCT
470nm 30¡ã 3.2V 20mA , , , 5.8mm*5.8mm*8.6mm
LED 5MM ROUND BLUE 470NM 30DEG
Led, Round, 5Mm, Blue, 4.1Cd, 470Nm; Led Color:Blue; Led Mounting:Through Hole; Bulb Size:5Mm; Forward Current If:20Ma; Forward Voltage:3.2V; Wavelength Typ:470Nm; Luminous Intensity:4.1Cd; Viewing Angle:30°; Lens Shape:Round Rohs Compliant: Yes |Cree Led C503B-BCN-CX0Y0452

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503B-BCN-CX0Y0452.