Coto CT330

Solid State Relay, 2A; DIP-8 Pin, 400V, 100mA
$ 4.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CT330.

IHS

Datasheet2 pages13 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQY414S
SSR RELAY SPST-NC 100MA 0-400V / Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
PanasonicAQY214S
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
PanasonicAQY214SX
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
LittelfuseCPC1035NTR
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1035N
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1125N
SSR RELAY SPST-NC 100MA 0-400V / Solid State SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm)

Descriptions

Descriptions of Coto CT330 provided by its distributors.

Solid State Relay, 2A; DIP-8 Pin, 400V, 100mA
Relay SSR 50mA 1.5V DC-IN 0.6A 400V AC/DC-OUT 8-Pin
SSR, MOSFET, DPST-NO, 50mA, 100mA, 400V
SSR, MOSFET, DPST-NO, 50mA, 100mA, 400V; Load Voltage Max:400V; Load Current:100mA; On State Resistance Max:30ohm; Contact Configuration:DPST-NO; Isolation Voltage:1.5kV; Forward Current If:50mA; Relay Terminals:Through Hole; MSL:-
Ssr, Mosfet, Dpst-No, 50Ma, 100Ma, 400V; Contact Form:dpst-No (2 Form A); Load Type:ac / Dc; Load Voltage Max:400V; Load Current:100Ma; Mosfet Relay Package Style:dip-8; Relay Mounting:through Hole; Relay Terminals:pc Pin Rohs Compliant: Yes