Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse CPC1035N

CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
$ 2.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC1035N.

IHS

Datasheet6 pages5 years ago
Datasheet6 pages5 years ago

Master Electronics

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-14.26%

CAD Models

Download Littelfuse CPC1035N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-08-09
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseCPC1035NTR
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1230N
CPC1230N Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
PanasonicAQY214S
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
PanasonicAQY214SX
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY284S
SSR RELAY SPST-NO 100MA 0-400V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
ToshibaTLP176G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing

Descriptions

Descriptions of Littelfuse CPC1035N provided by its distributors.

CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
Relay SSR 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 4-Pin SOP Tube
Ic,Normally-Open Pc-Mount Solid-State Relay,1-Channel,So
No AC,DC 35Ω 0V~350V 100mA 1.2V(DC) 1.2V(DC)~1.4V(DC) SOP-4 SMD mount 4.09mm*3.81mm*2.18mm
Termination Type = Gull Wing Terminal / Mounting Type = SMD / Package Type = SOP-4 / Width mm = 3.8 / Series = OptoMOS CPC / Length mm = 4.09 / Control Voltage Min. mV = 900 / Control Voltage Max. V = 1.5 / Height mm = 2.03 / Contact Configuration = 1NO / Load Voltage Max. V = 350 / Load Current Max. mA = 100

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPC1035N.