Coto CS128

Relay Ssr 50MA 1.5V Dc-in 40V Dc-out 6-PIN DIP SMD
$ 4.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CS128.

IHS

Datasheet3 pages12 years ago

Master Electronics

Inventory History

3 month trend:
-32.92%

CAD Models

Download Coto CS128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP3543(F)
Solid State Relay 25mA 1.48V DC-IN AC/DC-OUT 6-Pin PDIP Magazine
SSR RELAY SPST-NO 5A 0-60V / Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
Solid State Relay 25mA 1.48V DC-IN 4A 16V AC/DC-OUT 6-Pin DIP SMD Stick
RELAY SSR SPST 60V 5A 8DIP / Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP Stick
LittelfuseCPC1706Y
Relay SSR 50mA 1.4V DC-IN 4A 60V DC-OUT 4-Pin Power SIP Tube
LittelfuseCPC1708J
Relay SSR 50mA 1.4V DC-IN 24A 60V DC-OUT Automotive 4-Pin i4-PAC Tube

Descriptions

Descriptions of Coto CS128 provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 40V DC-OUT 6-Pin DIP SMD
AC,DC 50m¦¸ 40V(DC) 4.5A 1.37V(DC) 1V(DC)~1.5V(DC) DIP 9.1mm*6.4mm*3.4mm
Solid State Relays, 1A; Dip-6 Pin, 40V, 4.5A; SMD
Transistor Output SSR, 1-Channel, 1500V Isolation
场效应管, MOSFET 继电器, SPST-常开, 4.5A, 40V, TH;
PhotoMos 6Pin 1NO SMD 40V 4,5A
Mosfet Relay, Spst-No, 4.5A, 40V, Th; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:40V; Load Current:4.5A; Mosfet Relay Package Style:So-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology CS128