Omron G3VM-21ER

Solid State Relay 25mA 1.48V DC-IN 4A 16V AC/DC-OUT 6-Pin DIP SMD Stick
$ 6.895
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-21ER.

IHS

Datasheet9 pages7 years ago

Master Electronics

HQonline

TME

Inventory History

3 month trend:
-59.11%

CAD Models

Download Omron G3VM-21ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31

Related Parts

ToshibaTLP3543(F)
Solid State Relay 25mA 1.48V DC-IN AC/DC-OUT 6-Pin PDIP Magazine
Solid State Relay 25mA 1.48V DC-IN 4A 16V AC/DC-OUT 6-Pin DIP Stick
RELAY SSR SPST 3A 20V 4-SMD / Solid State Relay 25mA 1.48V DC-IN 3A 16V AC/DC-OUT 4-Pin DIP SMD Stick
SSR RELAY SPST-NO 5A 0-60V / Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
PanasonicAQZ102
AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
LittelfuseCPC1706Y
Relay SSR 50mA 1.4V DC-IN 4A 60V DC-OUT 4-Pin Power SIP Tube

Descriptions

Descriptions of Omron G3VM-21ER provided by its distributors.

Solid State Relay 25mA 1.48V DC-IN 4A 16V AC/DC-OUT 6-Pin DIP SMD Stick
Solid State Relays - PCB Mount 20V SPST-NO DIP6 SMT 4000mA 20ohm 1000pF
MOSFET RELAY, SPST-NO, 4A/20V, DIP-6;
Mos-Fet Relay |Omron Industrial Automation G3VM-21ER
Transistor Output SSR, 1-Channel, 2500V Isolation
场效应管, MOSFET 继电器, SPST-常开, 4A, 20VAC/DC, SMD;
AC,DC 50m¦¸ 0V~20V 4A 1.33V(DC) 6-SMD 7.12mm*6.4mm*4mm
DIP 6pin, SPST-NO, 20V, 4000mA
Omron SCT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM21ER