Littelfuse CPC1708J

Relay SSR 50mA 1.4V DC-IN 24A 60V DC-OUT Automotive 4-Pin i4-PAC Tube
$ 11.721
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC1708J.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages11 years ago
Datasheet7 pages4 years ago

Electro Sonic

TME

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+2.42%

CAD Models

Download Littelfuse CPC1708J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-06-17
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseCPC1706Y
Relay SSR 50mA 1.4V DC-IN 4A 60V DC-OUT 4-Pin Power SIP Tube
PanasonicAQZ102
AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
PanasonicAQZ202
Relay SSR 50mA 1.5V DC-IN 3A 60V AC/DC-OUT 4-Pin SIL
LittelfuseCPC1908J
Relay SSR 100mA 1.4V DC-IN 15A 60V Automotive 4-Pin i4-PAC Tube
LittelfuseCPC1727J
Solid State Relay 50mA 1.4V DC-IN 0.7A 250V DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube
PanasonicAQV251G
Relay SSR 50mA 1.5V DC-IN 3.5A 30V AC/DC-OUT 6-Pin PDIP Tube

Descriptions

Descriptions of Littelfuse CPC1708J provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 24A 60V DC-OUT Automotive 4-Pin i4-PAC Tube
TRANSISTOR OUTPUT SOLID STATE RELAY 2500 V ISOLATION-MAX
Mosfet Relay, Spst-No, 30A, 60V, Tht; Contact Form:Spst-No (1 Form A); Load Type:Dc; Load Voltage Max:60V; Load Current:30A; Mosfet Relay Package Style:I4-Pac; Relay Mounting:Through Hole; Relay Terminals:Pc Pin Rohs Compliant: Yes |Ixys Semiconductor CPC1708J

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN