Coto C334S

Solid State Relay, 2A; SOP-8 Pin, 200V, 160mA; SMD
$ 3.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto C334S.

IHS

Datasheet3 pages11 years ago

Newark

Inventory History

3 month trend:
-75.25%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay SSR 30mA 1.3V DC-IN 0.16A 20V AC-OUT 4-Pin SOP Stick
PanasonicAQV217S
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQV217SZ
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQV217SX
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6
Relay SSR 50mA 1.3V DC-IN 0.16A 20V AC/DC-OUT 4-Pin SSOP T/R
Relay SSR 30mA 1.3V DC-IN 0.16A 20V AC/DC-OUT 4-Pin SSOP

Descriptions

Descriptions of Coto C334S provided by its distributors.

Solid State Relay, 2A; SOP-8 Pin, 200V, 160mA; SMD
SSR RELAY SPST-NO 160MA 0-200V
Transistor Output SSR, 2-Channel, 1500V Isolation
Ssr, Mosfet, Dpst-No, 50Ma, 160Ma, 200V; Contact Form:Dpst-No (2 Form A); Load Type:Ac/Dc; Load Voltage Max:200V; Load Current:160Ma; Mosfet Relay Package Style:Sop-8; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology C334S