Coto C330S

Solid State Relay, 2A; SOP-8 Pin, 400V, 85mA; SMD
$ 3.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto C330S.

IHS

Datasheet3 pages11 years ago

Newark

Inventory History

3 month trend:
-71.41%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP
PanasonicAQY414S
SSR RELAY SPST-NC 100MA 0-400V / Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
Relay SSR 50mA 1.3V DC-IN 0.11A 350V AC/DC-OUT 6-Pin SOP
PanasonicAQY214S
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
PanasonicAQV214SZ
SSR RELAY SPST-NO 100MA 0-400V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Relay SSR 25mA 1.3V DC-IN 0.11A 350V AC-OUT 4-Pin SOP Stick

Descriptions

Descriptions of Coto C330S provided by its distributors.

Solid State Relay, 2A; SOP-8 Pin, 400V, 85mA; SMD
Relay SSR 50mA 5V DC-IN 0.6A 400V AC/DC-OUT 8-Pin SOP
Ssr, Mosfet, Dpst-No, 50Ma, 85Ma, 400V; Contact Form:Dpst-No (2 Form A); Load Type:Ac/Dc; Load Voltage Max:400V; Load Current:85Ma; Mosfet Relay Package Style:Sop-8; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology C330S