Omron G3VM-351G

Relay SSR 25mA 1.3V DC-IN 0.11A 350V AC-OUT 4-Pin SOP Stick
$ 1.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-351G.

IHS

Datasheet6 pages8 years ago

Electro Sonic

Farnell

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download Omron G3VM-351G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-08-31
LTD Date2019-02-01

Related Parts

ToshibaTLP170G(F)
Relay SSR 50mA 1.3V DC-IN 0.1A 350V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.11A 350V AC/DC-OUT 6-Pin SOP
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Stick
LittelfuseCPC1035NTR
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1035N
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
PanasonicAQV214SZ
SSR RELAY SPST-NO 100MA 0-400V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Omron G3VM-351G provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.11A 350V AC-OUT 4-Pin SOP Stick
Solid State Relays - PCB Mount 350V, SPST-NO, SOP4 SMT 110mA 35ohm 30pF
RELAY;SSR;GEN PURP;SPST-NO;CUR-RTG 110MA;VOL-RTG 350AC;SMD MNT;SMT;4 PIN
Slim, 2.1-mm High Relay Incorporating a MOS FET Optically Coupled with an Infrared LED in a Miniature, Flat SOP Package | SSR RELAY SPST-NO 110MA 0-350V
Ssr, Mosfet, 350V, 80Ma; Contact Configuration:spst-No; Load Current:100Ma; Relay Terminals:smd; Load Voltage Max:350Vac; On State Resistance Max:50Ohm; Isolation Voltage:1.5Kv; Forward Current If:7.5Ma; Product Range:g3Vm Series Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM351G