Omron G3VM-351GL

Relay Ssr 25MA 1.3V Dc-in 0.12A 350V Ac/dc-out 4-PIN Sop
$ 2.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-351GL.

IHS

Datasheet7 pages8 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.52%

CAD Models

Download Omron G3VM-351GL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

ToshibaTLP172G(F)
Relay SSR 50mA 1.3V DC-IN 0.11A 350V 4-Pin SOP
OmronG3VM-S2
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
ToshibaTLP176G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
ToshibaTLP197G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Magazine
PanasonicAQV210E
AQV Photomos Series 130 mA 350 V 35 Ohm 1 Channel Solid State Relay - DIP-6
PanasonicAQV210EAX
AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6

Descriptions

Descriptions of Omron G3VM-351GL provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP
Solid State Relays - PCB Mount 350V, SPST-NO, SOP4 SMT 120mA 15ohm 70pF
Omron G3VM Series Solid State Relay, SMD, 0.12A, 350V
OMRON - G3VM-351GL - RELAY, MOSFET, SPST-NO, 350V, 0.12A
RELAY, MOSFET, SPST-NO, 350V, 0.12A; Contact Configuration: SPST-NO; Load Current: 100mA; Relay Terminals: SMD; Load Voltage Max: 350VAC; On State Resistance Max: 35; Available until stocks are exhausted Alternative available
Mosfet relay Temperature range: -40 ... 85 °C Contacts: 1 Make Contact (NO) Package: SMD / SOP-4 Contact resistance: 35 Ohm LED maximum current: 50 mA LED operating current: 3 mA LED threshold voltage: 1.3 VDC Output OFF time: 0.1 ms Output ON time: 0.3 ms Switched current: 120 mA Switching voltage: 350 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM351GL