Coto 9852-05-00

Reed Relay 5VDC 110Ohm 0.1A SPDT(4.95x5.33)mm SMD Dry
$ 38.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9852-05-00.

TME

Datasheet2 pages6 years ago

Upverter

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-8.30%

CAD Models

Download Coto 9852-05-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 110Ohm 0.1A SPDT( (4.95mm 11.17mm 5.58mm)) SMD Dry
RELAY RF SPDT 100MA 5V
Reed Relay 5VDC 110Ohm 0.1A SPDT(4.95x12.06x4.95)mm SMD Dry
Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Through Hole
PanasonicRK1-5V
Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Through Hole
Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Surface Mount

Descriptions

Descriptions of Coto 9852-05-00 provided by its distributors.

Reed Relay 5VDC 110Ohm 0.1A SPDT(4.95x5.33)mm SMD Dry
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.045A (Coil), 5VDC (Coil), 225mW (Coil), 0.1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Relay, Reed, Spdt, 30V, 0.1A, Smd; Contact Configuration:Spdt; Coil Voltage:5Vdc; Product Range:9852 Series; Relay Mounting:Surface Mount; Coil Resistance:110Ohm; Switching Current Max:100Ma; Switching Voltage Max:30V Rohs Compliant: Yes |Coto Technology 9852-05-00