Coto 9852-05-10

Reed Relay 5VDC 110Ohm 0.1A SPDT(4.95x12.06x4.95)mm SMD Dry
$ 36.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9852-05-10.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 110Ohm 0.1A SPDT( (4.95mm 11.17mm 5.58mm)) SMD Dry
RELAY RF SPDT 100MA 5V
Reed Relay 5VDC 110Ohm 0.1A SPDT(4.95x5.33)mm SMD Dry
PanasonicRK1-5V
Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Through Hole
Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Surface Mount
PanasonicRP1-3V
High Frequency, 1 Form C, 1.8GHz, 50ohm, 1.0dB Insertion Loss

Descriptions

Descriptions of Coto 9852-05-10 provided by its distributors.

Reed Relay 5VDC 110Ohm 0.1A SPDT(4.95x12.06x4.95)mm SMD Dry
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.045A (Coil), 5VDC (Coil), 225mW (Coil), 0.1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
RELAY, REED, SPDT, 5V; Contact Configuration:SPDT; Coil Voltage:5VDC; Product Range:-; Relay Mounting:SMD; Coil Resistance:110ohm; Switching Current Max:100mA; Switching Voltage Max:30V; SVHC:No SVHC (15-Jan-2019); Appro
Reed Relay; Coil Voltage VDC Nom:5V; No. of Poles:1; Contacts:SPDT; Relay Mounting:PCB Surface Mount; Carry Current:0.2A; Contact Carrying Power:3W; Leaded Process Compatible:Yes; Mounting Type:PCB Surface Mount ;RoHS Compliant: Yes
RELAY, REED SPDT 5VDC; Series:9800; External Length / Height:4.31mm; Width, External:10.16mm; External Depth:4.95mm; Approval Bodies:UL Recognised; Contact Configuration:1 Form C; Current, Switch Max:0.1A; Dielectric Strength, VAC:1000V; Lead Spacing:1.02mm; Max Contact Current:0.2A; No. of Pins:8; Power, Switch Max:3W; Resistance, Coil:110ohm; Resistance, Contact:150mohm; Resistance, Insulation:1000Mohm; Row Pitch:12.06mm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Termination Type:SMD; Time, Operating:0.26ms; Time, Release:0.26ms; Type:Axial; Voltage, Coil DC Nom:5V; Voltage, Coil Max:6V dc; Voltage, Must Actuate:3.8V dc; Voltage, Must Release:0.4V dc; Voltage, Switch Max:30V