Coto 9401-12-00

Reed Relay 12VDC 825Ohm 0.5A SPST-NO(5.71x17.78x5.72)mm SMD Dry
$ 5.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9401-12-00.

IHS

Datasheet2 pages11 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-11.19%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
Electromechanical Relay SPST-NC 0.5A 12VDC 1KOhm Through Hole
Reed Relay 12VDC 750Ohm 0.5A (10.16x3.81x10.16)mm THT Dry
Schneider ElectricW107DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 120/100AC/DC; PCB Mnt
Schneider ElectricW107DIP-3
Relay, Reed, 0.5 A, 12 V (Nom.), 144 mW (Nom.), SPST, NO, 1000 Ohms (Nom.), 1 g

Descriptions

Descriptions of Coto 9401-12-00 provided by its distributors.

Reed Relay 12VDC 825Ohm 0.5A SPST-NO(5.71x17.78x5.72)mm SMD Dry
RELAY REED SPST 12V SMT GULL
RELAY REED SPST 500MA 12V
Dry Reed Relay, 1 Form A, SPST, MBB, 0.015A (Coil), 15VDC (Coil), 180mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
1 Form A 12V Gull wing
Reed Relay; Coil Voltage VDC Nom:12V; Coil Resistance:825ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PCB Surface Mount; Carry Current:1A; Contact Carrying Power:10W; Leaded Process Compatible:Yes ;RoHS Compliant: Yes