Coto 9001-12-00

Electromechanical Relay SPST-NC 0.5A 12VDC 1KOhm Through Hole
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9001-12-00.

IHS

Datasheet2 pages11 years ago

element14

Electro Sonic

Newark

iiiC

Inventory History

3 month trend:
-23.42%

CAD Models

Download Coto 9001-12-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(22.6x6.98x8)mm THT Dry
Schneider ElectricW107DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 120/100AC/DC; PCB Mnt
Schneider ElectricW107DIP-3
Electromechanical Relay, SPST, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole

Descriptions

Descriptions of Coto 9001-12-00 provided by its distributors.

Electromechanical Relay SPST-NC 0.5A 12VDC 1KOhm Through Hole
Reed Relay 12VDC 1KOhm 0.5A SPST-NO( (19.3mm 5.08mm 7.6mm)) THT Dry
Dry Reed Relay, 1 Form A, SPST, MBB, 0.012A (Coil), 15VDC (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Product Range:9000 Series; Relay Mounting:Through Hole; Coil Resistance:1Kohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 9001-12-00

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9001-12-00..