Descriptions of Coto 9117-05-10 provided by its distributors.
Electromechanical Relay, SPST, Momentary, 6VDC (Coil), 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
REED RELAY, SPST, 5VDC, 0.25A, THD
Reed Relay 5VDC 400Ohm 0.25A (6.85x3.81x9.77)mm THT Dry
Reed Relay, 1 From A, 5 VDC; Mag Shield
Reed Relays 1 FORMA 5V MAG SH
Relay, Reed, Spst-No, 100V, 0.25A, Tht; Rango De Producto:Serie 9117; Tensión De La Bobina:5Vdc; Bobina, Resistencia:400Ohm; Corriente De Conmutación Máx.:250Ma; Tensión De Conmutación Máx.:100V; Contacto, Configuración:Spst-No |Coto Technology 9117-05-10
RELAY, REED, SPST, 5VDC; Series:9117; No. of Poles:1; Voltage, Contact DC Max:100V; Max Contact Current DC:250mA; Mounting Type:PCB; External Length / Height:9.77mm; Width, External:6.85mm; External Depth:3.81mm; Contact Configuration:SPST; Current, Switch Max:250mA; Max Contact Current:500mA; No. of Electrical Operations:250000000; No. of Mechanical Operations:250000000; Power, Switch Max:3W; Resistance, Coil:400ohm; Resistance, Contact:120mohm; Resistance, Insulation:1000Gohm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Time, Operating:0.2ms; Time, Release:0.1ms; Type:Magnetic Shield; Voltage, Coil DC Nom:5V; Voltage, Coil Max:6V dc; Voltage, Must Actuate:3.75V dc; Voltage, Must Release:0.5V dc; Voltage, Switch Max:100V