Coto 9011-05-10

Reed Relay 5VDC 500Ohm 0.25A (10.16x3.81x6.73)mm THT Dry
$ 7.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9011-05-10.

IHS

Datasheet2 pages11 years ago

element14

Electro Sonic

Newark

Inventory History

3 month trend:
+0.66%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Reed Relay 5VDC 500Ohm 0.5A (10.16x3.81x10.16)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Schneider ElectricW171DIP-2
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 9011-05-10 provided by its distributors.

Reed Relay 5VDC 500Ohm 0.25A (10.16x3.81x6.73)mm THT Dry
Electromechanical Relay, SPST, Momentary, 6.5VDC (Coil), 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
REED RELAY, SPST, 5VDC, 0.25A, THD
Reed Relay, 1 Form A, 5 VDC; External Mag Shield
Relay, Reed, Spst-No, 100V, 0.25A, Tht; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:9011 Series; Relay Mounting:Through Hole; Coil Resistance:500Ohm; Switching Current Max:250Ma; Switching Voltage Max:100V; Rohs Compliant: Yes |Coto Technology 9011-05-10

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9011-05-10.