Coto 9091-05-01

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
$ 3.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9091-05-01.

IHS

Datasheet2 pages11 years ago

element14 APAC

element14

Electro Sonic

Inventory History

3 month trend:
-1.72%

CAD Models

Download Coto 9091-05-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2001-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

COTO TECHNOLOGY 9011-05-11 Reed Relay, 9011 Series, 5 VDC, 500 ohm, 250 mA, 100 V, SPST-NO
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-2
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 9091-05-01 provided by its distributors.

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
Power/Signal Relay, SPST, Momentary, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, DC Output
RELAY, REED, SPST-NO, 200V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Product Range: 9091 Series; Relay Mounting: Through Hole; Coil Resistance: 500ohm; Switching Current Max: 500mA; Switching Voltage Max:
Reed Relay, 1 Form A, 5 VDC; Diode
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Rango De Producto:Serie 9091; Tensión De La Bobina:5Vdc; Bobina, Resistencia:500Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 9091-05-01

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9091-05-01.