Coto 9081-12-00

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(22.6x6.98x8)mm THT Dry
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9081-12-00.

IHS

Datasheet2 pages25 years ago

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole

Descriptions

Descriptions of Coto 9081-12-00 provided by its distributors.

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(22.6x6.98x8)mm THT Dry
Reed Relays Spartan SIP Relay
Reed Relay; Coil Voltage VDC Nom:12V; Coil Resistance:1000ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:1A; Contact Carrying Power:10W; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
Relay, SIP Reed SPST 12V; Coil Voltage VDC Nom:12V; Coil Resistance:1kohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:8mm; External Width:22.6mm; External Depth:6.98mm; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Coil Voltage Max:15VDC; Contact Configuration:SPST; Contact Current DC Max:500mA; Contact Current Max:1.0A; Contact Resistance:200mohm; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500V; External Length / Height:8mm; Insulation Resistance:10Gohm; Lead Spacing:5.08mm; Mounting Type:PCB; Must Actuate Voltage:9.0VDC; Must Release Voltage:1.0VDC; No. of Pins:4; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.50ms; Release Time:0.20ms; Series:9000; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V