RELAY, REED, SPST, 12VDC; Coil Voltage VDC Nom:12V; Coil Resistance:750ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:10.16mm; External Width:10.16mm; External Depth:3.81mm; SVHC:No SVHC (20-Jun-2011); Coil Voltage Max:15VDC; Contact Configuration:SPST; Contact Current DC Max:500mA; Contact Current Max:500mA; Contact Resistance:120mohm; Contact Voltage DC Max:200V; External Length / Height:10.16mm; Insulation Resistance:10000Mohm; Mounting Type:PCB; Must Actuate Voltage:9VDC; Must Release Voltage:1.0VDC; No. of Mechanical Operations:1000000000; No. of Mechanical Operations:1000000000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.35ms; Release Time:0.10ms; Series:9012; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V; Type:Magnetic Shield - With Diode