Coto 9201-12-20

Reed Relay 12VDC 650Ohm 0.5A SPST-NO(6.1x4.83)mm SMD Dry
$ 5.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9201-12-20.

IHS

Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
-0.04%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 12VDC 650Ohm 0.5A SPST-NO(6.1x22.86x4.83)mm SMD Dry
Reed Relay 12VDC 750Ohm 0.5A (10.16x3.81x10.16)mm THT Dry
Reed Relay 12VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Schneider ElectricW171DIP-4
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW107DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 120/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 9201-12-20 provided by its distributors.

Reed Relay 12VDC 650Ohm 0.5A SPST-NO(6.1x4.83)mm SMD Dry
Reed Relay, 1 Form A, 12 VDC; J Leads
Dry Reed Relay, 1 Form A, SPST, MBB, 0.018A (Coil), 15VDC (Coil), 216mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Reed Relay, Spst-No, 12Vdc, 0.5A, Smd; Carry Current:1.5A; Coil Resistance:650Ohm; Coil Voltage Dc Max:12V; Coil Voltage Vdc Nom:12V; Contact Carrying Power:10W; Contact Configuration:Spst-No; External Depth:17.78Mm; No. Of Poles:1 Rohs Compliant: Yes |Coto Technology 9201-12-20