Coto 7302-05-1000

Reed Relay, Dpst, 5V |Coto Technology 7302-05-1000
$ 16.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 7302-05-1000.

IHS

Datasheet4 pages11 years ago

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 100Ohm 0.5A DPST-NC(30.23x16.76x9.52)mm THT Dry
TE ConnectivityJWD-171-25
TE CONNECTIVITY / POTTER & BRUMFIELD JWD-171-25 RELAY, REED, DPST-NO, 100V, 0.5A, THT
TE Connectivity1-1393763-8
Reed Relay 5VDC 200Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry
TE Connectivity1-1393763-9
Reed Relay, Dpst-No, 1A, 200V, Th Rohs Compliant: Yes |Axicom Te Connectivity 1-1393763-9
Dry Reed Relay, DPST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Reed Relay 5VDC 375Ohm 0.5A DPST-NO(15.24x3.81x8.89)mm THT Dry

Descriptions

Descriptions of Coto 7302-05-1000 provided by its distributors.

Reed Relay, Dpst, 5V |Coto Technology 7302-05-1000
Dry Reed Relay, 2 Form A, DPST, MBB, 0.05A (Coil), 250mW (Coil), 0.5A (Contact), 500VDC (Contact), DC Input, Random, AC/DC Output
RELAY REED DPST 500MA 5V
Reed Relay, 2 Form A, 5V