Coto 9092-05-11

Reed Relay 5VDC 375Ohm 0.5A DPST-NO(15.24x3.81x8.89)mm THT Dry
$ 9.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9092-05-11.

ODG (Origin Data Global)

Datasheet2 pages11 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+53.40%

CAD Models

Download Coto 9092-05-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2007-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay, 2 Form A, 5V; Low Thermal, <3uV,
Schneider ElectricW171DIP-21
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
TE ConnectivityJWD-171-25
TE CONNECTIVITY / POTTER & BRUMFIELD JWD-171-25 RELAY, REED, DPST-NO, 100V, 0.5A, THT
TE Connectivity1-1393763-8
Reed Relay 5VDC 200Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry
TE Connectivity1-1393763-9
Reed Relay, Dpst-No, 1A, 200V, Th Rohs Compliant: Yes |Axicom Te Connectivity 1-1393763-9
Dry Reed Relay, DPST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output

Descriptions

Descriptions of Coto 9092-05-11 provided by its distributors.

Reed Relay 5VDC 375Ohm 0.5A DPST-NO(15.24x3.81x8.89)mm THT Dry
Power/Signal Relay, DPST, Momentary, 6.5VDC (Coil), 667mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, DC Output
REED RELAY, DPST-NO, 5VDC, 0.5A, THD; Co; REED RELAY, DPST-NO, 5VDC, 0.5A, THD; Coil Voltage VDC Nom:5V; Coil Resistance:375ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:DPST-NO; Rel
Relay, Reed, Dpst-No, 200V, 0.5A, Tht; Rango De Producto:Serie 9092; Tensión De La Bobina:5Vdc; Bobina, Resistencia:375Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Dpst-No |Coto Technology 9092-05-11

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9092-05-11.