Coto 2920-05-121

Electromechanical Relay, SPST, Momentary, 1A (Contact), 500VDC (Contact), Random, AC/DC Output
$ 37.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2920-05-121.

IHS

Datasheet2 pages11 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 200Ohm 0.5A SPST-NO(5.71x17.78x5.72)mm SMD Dry
Reed Relay 5VDC 350Ohm 0.5A SPST-NO(19.8x5.6x8.1)mm THT Dry
Reed Relay 5VDC 370Ohm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry

Descriptions

Descriptions of Coto 2920-05-121 provided by its distributors.

Electromechanical Relay, SPST, Momentary, 1A (Contact), 500VDC (Contact), Random, AC/DC Output
Reed Relay 5VDC 75Ohm 1A SPST-NO(20.82x6.35x7.62)mm THT Mercury Wetted
1 Form A Hg Wet 5V Coax Shield
Relay, Reed, Spst-No, 500V, 1A, Tht; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:2900 Series; Relay Mounting:Through Hole; Coil Resistance:75Ohm; Switching Current Max:1A; Switching Voltage Max:500V Rohs Compliant: Yes |Coto Technology 2920-05-121